-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9921
|
Newark | Optocoupler, Sop-5, 1Mb, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:-, Svhc:No Rohs Compliant: Yes |Vishay VOM452T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 266 |
|
$0.4350 / $0.4740 | Buy Now |
DISTI #
29X4203
|
Newark | Optocoupler, 1Mbd, 3.75Kv, Sop-5, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Vishay VOM452T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
VOM452T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: VOM452T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5145 | Buy Now |
DISTI #
41AH9921
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Product that comes on tape, but is not reeled (Alt: 41AH9921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 266 Partner Stock |
|
$0.5770 / $1.1900 | Buy Now |
DISTI #
782-VOM452T
|
Mouser Electronics | High Speed Optocouplers OPTOCPLR SOP-5 1MB RoHS: Compliant | 4511 |
|
$0.3840 / $1.1800 | Buy Now |
DISTI #
V72:2272_09171753
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2238 Container: Cut Strips | Americas - 521 |
|
$0.4047 / $1.0491 | Buy Now |
|
Future Electronics | VOM452T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
DISTI #
64022067
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2238 | Americas - 521 |
|
$0.4047 / $0.6763 | Buy Now |
DISTI #
VOM452T
|
TTI | High Speed Optocouplers OPTOCPLR SOP-5 1MB RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3750 / $0.3980 | Buy Now |
DISTI #
VOM452T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: VOM452T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOM452T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOM452T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Response Time-Max | 0.000001 s | |
Response Time-Nom | 5e-7 ns | |
Surface Mount | YES |