-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOM617A-6T
|
Avnet Americas | Optocoupler - Tape and Reel (Alt: VOM617A-6T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
78-VOM617A-6T
|
Mouser Electronics | Transistor Output Optocouplers SOP-4 CPLR 250-500% CTR 5MA RoHS: Compliant | 38439 |
|
$0.1440 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1185 | Buy Now |
DISTI #
VOM617A-6T
|
TTI | Transistor Output Optocouplers SOP-4 CPLR 250-500% CTR 5MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1430 | Buy Now |
DISTI #
VOM617A-6T
|
Avnet Americas | Optocoupler - Tape and Reel (Alt: VOM617A-6T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
VOM617A-6T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.1400 / $0.6460 | RFQ |
DISTI #
VOM617A-6T
|
EBV Elektronik | Optocoupler (Alt: VOM617A-6T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOM617A-6T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOM617A-6T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 250% | |
Current Transfer Ratio-Nom | 250% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |