Part Details for VOS617A-3T by Vishay Intertechnologies
Overview of VOS617A-3T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOS617A-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3753
|
Newark | Optocoupler, Transistor, 3.75Kv, Ssop-4 Rohs Compliant: Yes |Vishay VOS617A-3T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4190 |
|
$0.3420 / $0.7450 | Buy Now |
DISTI #
VOS617A-3T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: VOS617A-3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
78-VOS617A-3T
|
Mouser Electronics | Transistor Output Optocouplers CTR 100-200% 10mA RoHS: Compliant | 6641 |
|
$0.1410 / $0.4000 | Buy Now |
DISTI #
E02:0323_07051873
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2416 | Europe - 9000 |
|
$0.1264 / $0.1354 | Buy Now |
DISTI #
V72:2272_09171480
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 158 |
|
$0.1347 / $0.2288 | Buy Now |
|
Future Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
DISTI #
VOS617A-3T
|
TTI | Transistor Output Optocouplers CTR 100-200% 10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1690 | Buy Now |
DISTI #
VOS617A-3T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.1500 / $0.6420 | RFQ |
DISTI #
VOS617A-3T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R (Alt: VOS617A-3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOS617A-3T
VOS617A-3T CAD Models
VOS617A-3T Part Data Attributes
|
VOS617A-3T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS617A-3T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for VOS617A-3T
This table gives cross-reference parts and alternative options found for VOS617A-3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOS617A-3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL3H7(E)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)-G |
EL3H7(E)(EB)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)(EB)-VG |
EL3H7(E)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)-VG |
EL3H7(E)(EA)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)(EA)-VG |
EL3H7(E)(EA)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)(EA)-G |
EL3H7(E)(EB)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)(EB)-G |
EL3H7(E)(TB)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)(TB)-G |
EL3H7(E)(TA)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | VOS617A-3T vs EL3H7(E)(TA)-VG |
VOS617A-3X001T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4 | Vishay Intertechnologies | VOS617A-3T vs VOS617A-3X001T |