Part Details for VOS627A-3X001T by Vishay Intertechnologies
Overview of VOS627A-3X001T by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOS627A-3X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5603
|
Newark | Ssop-4 Optocpl 100-200%ctr, +/-5Ma, vde |Vishay VOS627A-3X001T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
VOS627A-3X001T
|
Avnet Americas | SSOP-4 OPTOCPL 100-200%CTR, +/-5MA,VDEE3 - Tape and Reel (Alt: VOS627A-3X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
78-VOS627A-3X001T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler SSOP4 RoHS: Compliant | 3719 |
|
$0.3580 / $0.7200 | Buy Now |
DISTI #
V72:2272_09172401
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 800 |
|
$0.2052 / $0.3714 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2110 | Buy Now |
DISTI #
64044404
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R Min Qty: 29 Package Multiple: 1 Date Code: 2237 | Americas - 800 |
|
$0.2052 / $0.3083 | Buy Now |
DISTI #
VOS627A-3X001T
|
TTI | Transistor Output Optocouplers Optocoupler SSOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2180 / $0.2260 | Buy Now |
DISTI #
VOS627A-3X001T
|
Avnet Americas | SSOP-4 OPTOCPL 100-200%CTR, +/-5MA,VDEE3 - Tape and Reel (Alt: VOS627A-3X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
VOS627A-3X001T
|
Avnet Asia | SSOP-4 OPTOCPL 100-200%CTR, +/-5MA,VDEE3 (Alt: VOS627A-3X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4950 / $0.5577 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 3.75KV TRANS 4-SSOP | 1790 |
|
RFQ |
Part Details for VOS627A-3X001T
VOS627A-3X001T CAD Models
VOS627A-3X001T Part Data Attributes:
|
VOS627A-3X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS627A-3X001T
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |