Part Details for VOT8026AD by Vishay Intertechnologies
Overview of VOT8026AD by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOT8026AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8494
|
Newark | Optocplr, Triac, Zero Cross, 5.3Kv, Dip6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay VOT8026AD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.4550 | Buy Now |
DISTI #
94AC7927
|
Newark | Optocplr, Triac, Zero Cross, 5.3Kv, Dip6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:800V, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay VOT8026AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5800 / $1.2600 | Buy Now |
DISTI #
VOT8026AD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: VOT8026AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4009 / $0.5094 | Buy Now |
DISTI #
78-VOT8026AD
|
Mouser Electronics | Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6, 5300V Vrms RoHS: Compliant | 2915 |
|
$0.3890 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3910 | Buy Now |
DISTI #
VOT8026AD
|
TTI | Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6, 5300V Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3790 / $0.3940 | Buy Now |
DISTI #
VOT8026AD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: VOT8026AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4009 / $0.5094 | Buy Now |
DISTI #
VOT8026AD
|
TME | Optotriac, 5.3kV, triac,zero voltage crossing driver, DIP6, Ch: 1 Min Qty: 1 | 1606 |
|
$0.5180 / $1.0720 | Buy Now |
DISTI #
VOT8026AD
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP Thru-Hole Tube (Alt: VOT8026AD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOT8026AD
VOT8026AD CAD Models
VOT8026AD Part Data Attributes:
|
VOT8026AD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOT8026AD
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |