Part Details for VOT8121AB-T1 by Vishay Intertechnologies
Overview of VOT8121AB-T1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for VOT8121AB-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1303
|
Newark | Phototriac, 800V, Nzc, Smd4, Tape&reel, 90 Rotation |Vishay VOT8121AB-T1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.4380 | Buy Now |
DISTI #
VOT8121AB-T1
|
Avnet Americas | SMD-4 OPTOTRIAC 800V 90? -e3 - Tape and Reel (Alt: VOT8121AB-T1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 / $0.4033 | Buy Now |
DISTI #
78-VOT8121AB-T1
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 RoHS: Compliant | 0 |
|
$0.3660 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$0.3770 | Buy Now |
DISTI #
VOT8121AB-T1
|
TTI | Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3580 / $0.3800 | Buy Now |
Part Details for VOT8121AB-T1
VOT8121AB-T1 CAD Models
VOT8121AB-T1 Part Data Attributes
|
VOT8121AB-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOT8121AB-T1
Vishay Intertechnologies
Triac Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |