VOT8121AD-V
Description: Triac Output Optocoupler,

Overview of VOT8121AD-V by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VOT8121AD-V by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 22AJ1312
Newark Dip-4 Optotriac 800V Vde |Vishay VOT8121AD-V RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4040
$0.4040 Buy Now
DISTI # VOT8121AD-V
Avnet Americas DIP-4 OPTOTRIAC 800V VDE -e3 - Bulk (Alt: VOT8121AD-V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.4033
  • 8,000 $0.3975
  • 16,000 $0.3890
  • 24,000 $0.3804
  • 32,000 $0.3718
  • 40,000 $0.3661
  • 400,000 $0.3575
$0.3575 / $0.4033 Buy Now
DISTI # 78-VOT8121AD-V
Mouser Electronics Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4 RoHS: Compliant 76
  • 1 $1.1400
  • 10 $0.7230
  • 100 $0.5350
  • 500 $0.4910
  • 1,000 $0.4050
  • 2,000 $0.3920
  • 4,000 $0.3750
  • 12,000 $0.3720
$0.3720 / $1.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks 0
  • 4,000 $0.3770
$0.3770 Buy Now
DISTI # VOT8121AD-V
TTI Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Tube Americas - 0
  • 4,000 $0.3710
  • 12,000 $0.3580
$0.3580 / $0.3710 Buy Now
DISTI # VOT8121AD-V
EBV Elektronik (Alt: VOT8121AD-V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VOT8121AD-V by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VOT8121AD-V by Vishay Intertechnologies

VOT8121AD-V
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Factory Lead Time
10 Weeks
Date Of Intro
2018-11-27
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.05 A
Input Trigger Current-Max
0.01 A
Isolation Voltage-Max
5300 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Peak Off-state Voltage-Min
800 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
800 V
Reverse Leakage Current-Max
0.00001 A
Surface Mount
NO
Want to compare parts?
  1. VOT8121AD-V
    Vishay Intertechnologies
    Triac Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VOT8121AD-V by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VOT8121AD-V by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VOT8121AD-V would you like to use for your alert(s)?
  • Please alert me when VOT8121AD-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VOT8121AD-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VOT8121AD-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VOT8121AD-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VOT8121AD-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VOT8121AD-V by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: