Part Details for VOT8121AG by Vishay Intertechnologies
Overview of VOT8121AG by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VOT8121AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7931
|
Newark | Optocplr, Triac, Non Zero Cross, 5.3Kv, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:800V, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay VOT8121AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6740 | Buy Now |
DISTI #
VOT8121AG
|
Avnet Americas | DIP-4 GW OPTOTRIAC 800V -e3 - Bulk (Alt: VOT8121AG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3575 / $0.4033 | Buy Now |
DISTI #
78-VOT8121AG
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4 RoHS: Compliant | 0 |
|
$0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.3770 | Buy Now |
DISTI #
VOT8121AG
|
TTI | Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3780 | Buy Now |
DISTI #
VOT8121AG
|
TME | Optotriac, 5.3kV, without zero voltage crossing driver,triac Min Qty: 1 | 0 |
|
$0.4730 / $1.1420 | RFQ |
Part Details for VOT8121AG
VOT8121AG CAD Models
VOT8121AG Part Data Attributes
|
VOT8121AG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOT8121AG
Vishay Intertechnologies
Triac Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |