Part Details for VOT8123AB-T by Vishay Intertechnologies
Overview of VOT8123AB-T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VOT8123AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8499
|
Newark | Optocoupler, Triac, 5Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5Kv, Triac Operating Mode:Non-Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay VOT8123AB-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5610 | Buy Now |
DISTI #
VOT8123AB-T
|
Avnet Americas | DIP-4 OPTOTRIAC 800V -e3 - Tape and Reel (Alt: VOT8123AB-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 / $0.4033 | Buy Now |
DISTI #
78-VOT8123AB-T
|
Mouser Electronics | Triac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6, 5000V Vrms RoHS: Compliant | 5238 |
|
$0.3570 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.3770 | Buy Now |
DISTI #
VOT8123AB-T
|
TTI | Triac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6, 5000V Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3580 / $0.3870 | Buy Now |
DISTI #
VOT8123AB-T
|
TME | Optotriac, 5kV, without zero voltage crossing driver,triac Min Qty: 1 | 985 |
|
$0.5110 / $1.1500 | Buy Now |
DISTI #
VOT8123AB-T
|
EBV Elektronik | (Alt: VOT8123AB-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOT8123AB-T
VOT8123AB-T CAD Models
VOT8123AB-T Part Data Attributes
|
VOT8123AB-T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOT8123AB-T
Vishay Intertechnologies
Triac Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |