There are no models available for this part yet.
Overview of VOT8125AB-VT2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOT8125AB-VT2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC8513
|
Newark | Optocoupler, Triac, 5Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5Kv, Triac Operating Mode:Non-Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay VOT8125AB-VT2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6040 | Buy Now | |
DISTI #
VOT8125AB-VT2
|
Avnet Americas | SMD-5 OPTOTRIAC 800V 180? VDE -e3 - Tape and Reel (Alt: VOT8125AB-VT2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 / $0.4343 | Buy Now | |
DISTI #
78-VOT8125AB-VT2
|
Mouser Electronics | Triac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6, 5000V Vrms RoHS: Compliant | 0 |
|
$0.3950 / $1.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.4060 | Buy Now | ||
DISTI #
VOT8125AB-VT2
|
TTI | Triac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6, 5000V Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3850 / $0.4200 | Buy Now |
CAD Models for VOT8125AB-VT2 by Vishay Intertechnologies
Part Data Attributes for VOT8125AB-VT2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
10 Weeks
|
Date Of Intro
|
2018-11-27
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Input Trigger Current-Max
|
0.005 A
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Packing Method
|
TR, 13 INCH
|
Peak Off-state Voltage-Min
|
800 V
|
Peak Surge Current
|
1 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Reverse Leakage Current-Max
|
0.00001 A
|
Surface Mount
|
YES
|