Part Details for VP-F1518387 by Vicor Corporation
Overview of VP-F1518387 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP-F1518387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP-F1518387-ND
|
DigiKey | AC/DC CONV 500W 48V 10A Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,608.5900 | Buy Now |
DISTI #
VP-F1518387
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: VP-F1518387) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,165.8700 / $1,608.5900 | Buy Now |
DISTI #
492-VP-F1518387
|
Mouser Electronics | Switching Power Supplies VCAD:VP-F1518387 | 1 |
|
$1,608.5900 | Buy Now |
Part Details for VP-F1518387
VP-F1518387 CAD Models
VP-F1518387 Part Data Attributes
|
VP-F1518387
Vicor Corporation
Buy Now
|
Compare Parts:
VP-F1518387
Vicor Corporation
|
Samacsys Manufacturer | VICOR |