There are no models available for this part yet.
Overview of VP02EP by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP02EP by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F1244
|
Newark | Liquid Level Sensor, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Output Current:-, Response Time:-, Product Range:Type Vp Series Rohs Compliant: Yes |Carlo Gavazzi VP02EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$169.9900 / $191.0000 | Buy Now | |
DISTI #
1864-1029-ND
|
DigiKey | SENSOR LEVEL PNP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$169.9908 / $191.0000 | Buy Now | |
DISTI #
225-VP02EP
|
Mouser Electronics | Photoelectric Sensors LVL SNSR OPTICAL PNP NO RoHS: Compliant | 6 |
|
$161.4900 / $181.4500 | Buy Now | |
DISTI #
70014859
|
RS | Sensor, Photoelectric, Optical, Unmodulated Infrared, PNP, NO, 10 to 40VDC | Carlo Gavazzi Inc. VP02EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$171.4400 / $194.8200 | Buy Now | |
Onlinecomponents.com | Optical Level Sensor - Type VP - Unmodulated - Normally Open - PNP - 10 to 40 Vdc - 200 mA RoHS: Compliant |
10 In Stock |
|
$152.8000 / $169.3100 | Buy Now | ||
DISTI #
VP02EP
|
TME | Sensor: photoelectric, photoelectric,liquid level, PNP / NO Min Qty: 1 | 0 |
|
$61.3800 / $70.8300 | RFQ | |
Master Electronics | Optical Level Sensor - Type VP - Unmodulated - Normally Open - PNP - 10 to 40 Vdc - 200 mA RoHS: Compliant |
10 In Stock |
|
$152.8000 / $169.3100 | Buy Now | ||
Neutron USA | Sensor, Photoelectric, Optical, Unmodulated Infrared, PNP, NO, 10 to 40VDC | 25 |
|
$325.7300 | Buy Now |
CAD Models for VP02EP by Carlo Gavazzi Holding AG
Part Data Attributes for VP02EP by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|