Part Details for VP04E by Carlo Gavazzi Holding AG
Overview of VP04E by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP04E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1246
|
Newark | Liquid Level Sensor, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Output Current:-, Response Time:-, Body Material:Polyamide, Sensor Body Material:Nylon (Polyamide), Supply Voltage Max:40Vdc Rohs Compliant: Yes |Carlo Gavazzi VP04E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$169.9900 / $191.0000 | Buy Now |
DISTI #
1864-2218-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$169.9908 / $191.0000 | Buy Now |
DISTI #
225-VP04E
|
Mouser Electronics | Photoelectric Sensors LVL SNSR OPTICAL NPN NO RoHS: Compliant | 9 |
|
$161.4900 / $181.4500 | Buy Now |
DISTI #
70014796
|
RS | Cable Mounting Optical Sensor Level Sensor, -20degC to +80degC | Carlo Gavazzi Inc. VP04E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 7 |
|
$169.7600 / $192.9100 | Buy Now |
|
Onlinecomponents.com | LEVEL PROBE OPTICAL RoHS: Compliant | 0 |
|
$152.8000 / $169.3100 | Buy Now |
DISTI #
VP04E
|
TME | Sensor: photoelectric, photoelectric,liquid level, NPN / NO Min Qty: 1 | 0 |
|
$61.3800 / $70.8300 | RFQ |