Part Details for VP3203N3 by Microchip Technology Inc
Overview of VP3203N3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP3203N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOSFET - P-Channel - 30V Vdss - 650mA - 600mOhm @ 3A, 10V Rds On (Max) @ Id, Vgs - ±20V Vgs - 740mW Power Dissipation - TO-92-3. |
2 In Stock |
|
$5.2100 / $6.8900 | Buy Now |
|
Master Electronics | MOSFET - P-Channel - 30V Vdss - 650mA - 600mOhm @ 3A, 10V Rds On (Max) @ Id, Vgs - ±20V Vgs - 740mW Power Dissipation - TO-92-3. |
2 In Stock |
|
$5.2100 / $6.8900 | Buy Now |