-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6652
|
Newark | 175V |Kemet VP4032K122R175 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4270 | Buy Now |
DISTI #
VP4032K122R175-ND
|
DigiKey | VARISTOR 270V 1.2KA 2SMD JLEAD Min Qty: 12000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3183 | Buy Now |
DISTI #
VP4032K122R175
|
Avnet Americas | Varistor Metal Oxide 1200A175V 10% 2-Pin 4032 T/R - Tape and Reel (Alt: VP4032K122R175) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-VP4032K122R175
|
Mouser Electronics | Varistors 225V 1200A 4032 RoHS: Compliant | 0 |
|
$0.3630 | Order Now |
DISTI #
70959022
|
RS | VP Series Plastic Encapsulated SMD Varistor 85 oC 4032 1200A 225Vdc | KEMET VP4032K122R175 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4450 / $0.4950 | RFQ |
DISTI #
VP4032K122R175
|
TTI | Varistors 225V 1200A 4032 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VP4032K122R175
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VP4032K122R175
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 21 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 225 V |