Part Details for VPA1MNA by Carlo Gavazzi Holding AG
Overview of VPA1MNA by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VPA1MNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPA1MNA-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$635.0040 | Buy Now |
DISTI #
225-VPA1MNA
|
Mouser Electronics | Liquid Level Sensors PHOTO IP SS PSU NPN NO+NC CAB RoHS: Compliant | 0 |
|
$589.0700 / $608.2800 | Order Now |
DISTI #
70661669
|
RS | Modulated Sensor, Output NPN, Voltage 10 to 40 VDC, PVC Cable, VPAB Series | Carlo Gavazzi Inc. VPA1MNA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$635.0000 | RFQ |
|
Onlinecomponents.com | PHOTO SS POLYS NPN NO+NC CAB RoHS: Compliant | 0 |
|
$456.2100 / $1,516.5000 | Buy Now |
DISTI #
VPA1MNA
|
TME | Sensor: photoelectric, photoelectric,liquid level, 200mA, VP Min Qty: 1 | 0 |
|
$198.8600 / $229.4500 | RFQ |