Part Details for VPDD501G102J1GV001E by Johanson Dielectrics Inc
Overview of VPDD501G102J1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPDD501G102J1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-VPDD501G102J1GV001ECT-ND
|
DigiKey | CAP CER 1000PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5677 / $1.6600 | Buy Now |
DISTI #
605-VPDD501G102J1GV0
|
Mouser Electronics | Johanson HI V 1206 1000pF 5% 500V RoHS: Compliant | 0 |
|
$0.5560 | Order Now |
Part Details for VPDD501G102J1GV001E
VPDD501G102J1GV001E CAD Models
VPDD501G102J1GV001E Part Data Attributes
|
VPDD501G102J1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
VPDD501G102J1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for VPDD501G102J1GV001E
This table gives cross-reference parts and alternative options found for VPDD501G102J1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPDD501G102J1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18N102JV6R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JV6R |
501R18N102JV4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JV4 |
501R18N102JF6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JF6 |
501R18N102JV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JV4R |
501R18N102JV4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JV4U |
VJ1206A102JLEAR2M | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VPDD501G102J1GV001E vs VJ1206A102JLEAR2M |
VJ1206A102JLEAR68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VPDD501G102J1GV001E vs VJ1206A102JLEAR68 |
501R18N102JV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JV6 |
501R18N102JV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDD501G102J1GV001E vs 501R18N102JV6E |
VJ1206A102JFEAR2L | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1406, | Vishay Intertechnologies | VPDD501G102J1GV001E vs VJ1206A102JFEAR2L |