Part Details for VPDR302W332K1GV001E by Johanson Dielectrics Inc
Overview of VPDR302W332K1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPDR302W332K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-VPDR302W332K1GV001ECT-ND
|
DigiKey | CAP CER 3300PF 3KV X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4071 In Stock |
|
$0.4351 / $1.2700 | Buy Now |
DISTI #
605-VPDR302W332K1GV0
|
Mouser Electronics | Johanson HI V MLCC 1812,3300pF,+/-10%,3KV RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
Part Details for VPDR302W332K1GV001E
VPDR302W332K1GV001E CAD Models
VPDR302W332K1GV001E Part Data Attributes
|
VPDR302W332K1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
VPDR302W332K1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for VPDR302W332K1GV001E
This table gives cross-reference parts and alternative options found for VPDR302W332K1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPDR302W332K1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X332K302SW-C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | VPDR302W332K1GV001E vs 1812X332K302SW-C |
302S43W332KV6T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDR302W332K1GV001E vs 302S43W332KV6T |
1812HC332KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VPDR302W332K1GV001E vs 1812HC332KAT3A |
KGF43JR73U332KV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VPDR302W332K1GV001E vs KGF43JR73U332KV |
VPDR302W332K1GF001E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | VPDR302W332K1GV001E vs VPDR302W332K1GF001E |
1812HC332KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VPDR302W332K1GV001E vs 1812HC332KAZ2A |
1812HC332KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VPDR302W332K1GV001E vs 1812HC332KAT4A |
1812X332K302SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | VPDR302W332K1GV001E vs 1812X332K302SNW-A |
1812X332K302GW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | VPDR302W332K1GV001E vs 1812X332K302GW |
302S43W332KV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Johanson Dielectrics Inc | VPDR302W332K1GV001E vs 302S43W332KV4R-RC |