Part Details for VPEH302G222K1GV001E by Johanson Dielectrics Inc
Overview of VPEH302G222K1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPEH302G222K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-VPEH302G222K1GV001ETR-ND
|
DigiKey | CAP CER 2200PF 3KV C0G/NP0 2225 Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9090 | Buy Now |
DISTI #
605-VPEH302G222K1GV0
|
Mouser Electronics | Johanson HI V 2225 2200pF 10% 3KV RoHS: Compliant | 0 |
|
$0.9080 | Order Now |
Part Details for VPEH302G222K1GV001E
VPEH302G222K1GV001E CAD Models
VPEH302G222K1GV001E Part Data Attributes
|
VPEH302G222K1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
VPEH302G222K1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.06 mm | |
JESD-609 Code | e3 | |
Length | 5.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.86 mm |
Alternate Parts for VPEH302G222K1GV001E
This table gives cross-reference parts and alternative options found for VPEH302G222K1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPEH302G222K1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S48N222KV6U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KV6U |
302S48N222KV4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KV4 |
302S48N222KV4U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KV4U |
302S48N222KF6E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KF6E |
302S48N222KT4E | Ceramic Capacitor, Multilayer, 3000V, 10% +Tol, 10% -Tol, C0G, 0.0022uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KT4E |
302S48N222KV6E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KV6E |
302S48N222KT6E | Ceramic Capacitor, Multilayer, 3000V, 10% +Tol, 10% -Tol, C0G, 0.0022uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KT6E |
302S48N222KV4E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPEH302G222K1GV001E vs 302S48N222KV4E |