Part Details for VPR10F by Honeywell Sensing and Control
Overview of VPR10F by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for VPR10F
VPR10F CAD Models
VPR10F Part Data Attributes
|
VPR10F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
VPR10F
Honeywell Sensing and Control
RESISTOR, WIRE WOUND, 12W, 5; 10%, 100ppm, 0.4ohm - 50000ohm, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE AVAILABLE, STANDARD: MIL-R-26 | |
Manufacturer Series | VPR | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE |