Part Details for VPR10F50K by Honeywell Sensing and Control
Overview of VPR10F50K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR10F50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9297
|
Newark | Honeywell |Honeywell VPR10F50K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $8.1600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
136 In Stock |
|
$6.7900 / $11.2500 | Buy Now |
DISTI #
29734338
|
Verical | Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 132 |
|
$7.0200 / $7.5800 | Buy Now |
DISTI #
Honeywell VPR10F50K
|
PEI Genesis | WW Res 50kOHM 10w 5% | 132 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
136 In Stock |
|
$6.7900 / $11.2500 | Buy Now |