Part Details for VPR20H25 by Honeywell Sensing and Control
Overview of VPR20H25 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR20H25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 25 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On |
10 In Stock |
|
$3.3500 / $7.1200 | Buy Now |
DISTI #
51680666
|
Verical | Res Wirewound 25 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 10 Package Multiple: 5 Date Code: 1710 | Americas - 10 |
|
$9.2588 | Buy Now |
|
Master Electronics | Res Wirewound 25 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On |
10 In Stock |
|
$3.3500 / $7.1200 | Buy Now |
Part Details for VPR20H25
VPR20H25 CAD Models
VPR20H25 Part Data Attributes
|
VPR20H25
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VPR20H25
Honeywell Sensing and Control
VPR Series, 25 Ohms, 20.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |