Part Details for VPR332U040N3L by Cornell Dubilier Electronics Inc
Overview of VPR332U040N3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR332U040N3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F3783
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 40V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10.2Mm Rohs Compliant: Yes |Cornell Dubilier VPR332U040N3L RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1900 / $34.8600 | Buy Now |
DISTI #
VPR332U040N3L-ND
|
DigiKey | CAP ALUM 3300UF 40V RADIAL TH Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6177 | Buy Now |
DISTI #
539-VPR40V3300
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LYTIC 40V 3300uF RoHS: Not Compliant | 0 |
|
$26.6100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 40V -10% to 75% (25.4 X 92.1mm) Radial 10.2mm 0.014 Ohm 6437mA 2000h 105°C RoHS: Compliant |
107 In Stock |
|
$25.7600 / $73.8200 | Buy Now |
DISTI #
51578098
|
Verical | Cap Aluminum Lytic 3300uF 40V -10% to 75% (25.4 X 92.1mm) Radial 10.2mm 0.014 Ohm 6437mA 2000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 103 |
|
$44.2224 / $92.6223 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 40V -10% to 75% (25.4 X 92.1mm) Radial 10.2mm 0.014 Ohm 6437mA 2000h 105°C RoHS: Compliant |
107 In Stock |
|
$25.7600 / $73.8200 | Buy Now |
Part Details for VPR332U040N3L
VPR332U040N3L CAD Models
VPR332U040N3L Part Data Attributes
|
VPR332U040N3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VPR332U040N3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.264 mA | |
Length | 92.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 6437 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for VPR332U040N3L
This table gives cross-reference parts and alternative options found for VPR332U040N3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPR332U040N3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPR332U040N3L5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR332U040N3L vs VPR332U040N3L5A |
VPR332U040N3L0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR332U040N3L vs VPR332U040N3L0A |