VPR592U025N3L3J
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 5900uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT

Overview of VPR592U025N3L3J by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for VPR592U025N3L3J by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81C8601
Newark Aluminum Electrolytic Capacitor 5900Uf, 25V, 20%, Radial, Capacitance:5900µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10.2Mm Rohs Compliant: Yes |Cornell Dubilier VPR592U025N3L3J RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for VPR592U025N3L3J by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VPR592U025N3L3J by Cornell Dubilier Electronics Inc

VPR592U025N3L3J
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED-3, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25.781 mm
Dielectric Material
ALUMINUM (WET)
ESR
14 mΩ
JESD-609 Code
e3
Leakage Current
0.295 mA
Length
92.481 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
3 Terminals
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
6616 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. VPR592U025N3L3J
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 5900uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VPR592U025N3L3J by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VPR592U025N3L3J by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of VPR592U025N3L3J would you like to use for your alert(s)?
  • Please alert me when VPR592U025N3L3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VPR592U025N3L3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VPR592U025N3L3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VPR592U025N3L3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VPR592U025N3L3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VPR592U025N3L3J by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: