Part Details for VPS.00.250.CTLE31 by LEMO connectors
Overview of VPS.00.250.CTLE31 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS.00.250.CTLE31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-VPS.00.250.CTLE31-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
VPS.00.250.CTLE31-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$32.3232 / $43.6500 | Buy Now |
DISTI #
736-VPS00250CTLE31
|
Mouser Electronics | Circular Push Pull Connectors Plug Series 00 RoHS: Compliant | 48 |
|
$34.2000 / $43.6500 | Buy Now |
DISTI #
000000000002622489
|
Sager | Circular Push Pull Connectors Plug Series 00 Min Qty: 1 | 0 |
|
$27.5600 / $38.3700 | Buy Now |
Part Details for VPS.00.250.CTLE31
VPS.00.250.CTLE31 CAD Models
VPS.00.250.CTLE31 Part Data Attributes
|
VPS.00.250.CTLE31
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
VPS.00.250.CTLE31
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |