Part Details for VPSTP-12-1000-01 by Samtec Inc
Overview of VPSTP-12-1000-01 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPSTP-12-1000-01
VPSTP-12-1000-01 CAD Models
VPSTP-12-1000-01 Part Data Attributes:
|
VPSTP-12-1000-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
VPSTP-12-1000-01
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SHIELDED | |
Connector Type | INTERCONNECTION DEVICE |