Part Details for VPX1E2ABGR1A2B by Honeywell Sensing and Control
Overview of VPX1E2ABGR1A2B by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPX1E2ABGR1A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9304
|
Newark | Valve Position Indicator/Honeywell Rohs Compliant: Yes |Honeywell VPX1E2ABGR1A2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.9900 / $432.3600 | Buy Now |
DISTI #
06AC2782
|
Newark | Limit Switch, Spdt, Rotary, 15A, 150Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:150V, Operating Force Max:0.5N-M, Product Range:Vpx Series Rohs Compliant: Yes |Honeywell VPX1E2ABGR1A2B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.4000 / $664.2600 | Buy Now |
DISTI #
480-7082-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 15A 150V Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-VPX1E2ABGR1A2B
|
Mouser Electronics | Limit Switches 3mA 8.2VDC SPDT .5Nm Grn Open, Red Close RoHS: Compliant | 0 |
|
$582.0700 / $623.1800 | Order Now |
DISTI #
70962326
|
RS | Limit Switch, explosion proof, Visual Indicator, (2) SPDT switches, Namur shaft | Honeywell VPX1E2ABGR1A2B RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$363.3300 / $429.6900 | RFQ |
DISTI #
Honeywell VPX1E2ABGR1A2B
|
PEI Genesis | Lim Swi 3mA 8.2VDC SPDT .5Nm G | 0 |
|
Buy Now | |
DISTI #
2706457
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$598.5250 / $619.1790 | Buy Now |
DISTI #
2706457
|
Farnell | RoHS: Compliant Min Qty: 2 Lead time: 44 Weeks, 3 Days Container: Each | 0 |
|
$629.2075 / $650.9190 | Buy Now |