Part Details for VPX1E2ABYB2A2B by Honeywell Sensing and Control
Overview of VPX1E2ABYB2A2B by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPX1E2ABYB2A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2789
|
Newark | Limit Switch, Spdt, Rotary, 15A, 150Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:150V, Operating Force Max:0.5N-M, Product Range:Vpx Series Rohs Compliant: Yes |Honeywell VPX1E2ABYB2A2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$96.0800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 16A 250VAC 250VDC Rotary Conduit |
5 Partner Stock |
|
$271.6400 / $357.0300 | Buy Now |
DISTI #
Honeywell VPX1E2ABYB2A2B
|
PEI Genesis | Lim Swi 3mA 8.2VDC SPDT .5Nm Y | 5 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 16A 250VAC 250VDC Rotary Conduit |
5 Partner Stock |
|
$271.6400 / $357.0300 | Buy Now |