Part Details for VPX6W6M400A1/AA-B1A5A6A by Amphenol Positronic
Overview of VPX6W6M400A1/AA-B1A5A6A by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPX6W6M400A1/AA-B1A5A6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9649
|
Newark | Vpx6W6M400A1/Aa-B1A5A6A |Positronic VPX6W6M400A1/AA-B1A5A6A Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 / $30.4200 | Buy Now |
DISTI #
276-6W6M4A1B1A5A6A
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$18.9200 / $28.9800 | Order Now |
DISTI #
POSVPX6W6M400A1/AAB1A5A6A
|
Heilind Electronics | POWER CONNECTOR 6 POSITION SOLDER TAIL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSVPX6W6M400A1/AA-B1A5A6
|
Heilind Electronics | BACKPLANE / BOARD POWER INTERF | Americas - 0 in Stock |
|
$18.3428 / $36.7875 | Buy Now |
DISTI #
POSVPX6W6M400A1/AAB1A5A6A
|
Interstate Connecting Components | POWER CONNECTOR 6 POSITION SOLDER TAIL | 0 |
|
Buy Now | |
DISTI #
POSVPX6W6M400A1/AA-B1A5A6
|
Interstate Connecting Components | BACKPLANE / BOARD POWER INTERF | 0 |
|
$18.3428 / $36.7875 | Buy Now |
Part Details for VPX6W6M400A1/AA-B1A5A6A
VPX6W6M400A1/AA-B1A5A6A CAD Models
VPX6W6M400A1/AA-B1A5A6A Part Data Attributes
|
VPX6W6M400A1/AA-B1A5A6A
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
VPX6W6M400A1/AA-B1A5A6A
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |