Part Details for VQ31MB by SGX Sensortech
Overview of VQ31MB by SGX Sensortech
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQ31MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0806
|
Newark | Gas Detector, 3.5V, 0.35W, Particle Count Max:-, Accuracy:-, Sampling Method:Flow Through, Product Range:Vq31 Series Rohs Compliant: Yes |Amphenol Sgx Sensortech VQ31MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$52.1200 / $61.6800 | Buy Now |
DISTI #
1782-1018-ND
|
DigiKey | SENSOR HYDROCARBONS VOLTAGE OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$53.3810 / $69.9500 | Buy Now |
DISTI #
72213937
|
RS | Sensor, Pellistor Pr 3.5V/90mA TC C Can Solid Lg, closed can compensator | Amphenol SGX Sensortech VQ31MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$62.9600 / $69.9500 | Buy Now |
DISTI #
SGXVQ31MB
|
Heilind Electronics | THERMAL CONDUCTIVITY GAS DETEC THERMAL CONDUCTIVITY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1000 / $70.5700 | Buy Now |
DISTI #
VQ31MB
|
TME | Sensor: gas, gas mixture, Uoper: 2÷3.5V, VQ31 Min Qty: 1 | 13 |
|
$54.9700 / $57.9600 | Buy Now |
DISTI #
3550687
|
element14 Asia-Pacific | THERMAL CONDUCTIVITY GAS SENSOR, DIFFUSE RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$56.6507 / $71.6017 | Buy Now |
DISTI #
3550687
|
Farnell | THERMAL CONDUCTIVITY GAS SENSOR, DIFFUSE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 13 |
|
$61.2190 | Buy Now |