There are no models available for this part yet.
Overview of VQ5600-5W1 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5001AI-8E-33VQ-56.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
DEM5W1P300N | Amphenol Communications Solutions | DSUB DM 5W1 STB PIN | |
DE5W1PA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 5W1 Pin. |
Price & Stock for VQ5600-5W1 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71819898
|
RS | VALVE, 5 PORT, SOLENOID, VQ SERIES | SMC Corporation VQ5600-5W1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.3900 | RFQ |