Part Details for VR25000001805KA500 by Vishay Intertechnologies
Overview of VR25000001805KA500 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR25000001805KA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8437
|
Newark | Vr25 10% A5 18M |Vishay VR25000001805KA500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
VR25000001805KA500
|
Avnet Americas | VR25 10% A5 18M (Alt: VR25000001805KA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0539 | Buy Now |
DISTI #
594-VR25000001805KA5
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 10% A5 18M | 0 |
|
$0.0490 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0528 | Buy Now |
DISTI #
76887745
|
Verical | Res Metal Glaze 18M Ohm 10% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2401 | Americas - 15000 |
|
$0.0456 / $0.0479 | Buy Now |
DISTI #
VR25000001805KA500
|
Avnet Abacus | Resistor, 18 MOhm, � 10%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000001805KA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601590130
|
Chip1Stop | Res Metal Glaze 18M Ohm 10% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo Pack RoHS: Compliant | 15000 |
|
$0.0504 / $0.0561 | Buy Now |
Part Details for VR25000001805KA500
VR25000001805KA500 CAD Models
VR25000001805KA500 Part Data Attributes
|
VR25000001805KA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000001805KA500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000000ohm, 1600V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000001805KA500
This table gives cross-reference parts and alternative options found for VR25000001805KA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000001805KA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000001805KA100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000000ohm, 1600V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001805KA500 vs VR25000001805KA100 |