Part Details for VR25000003904JA100 by Vishay Intertechnologies
Overview of VR25000003904JA100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR25000003904JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5843
|
Newark | Res, 3.9M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000003904JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$0.1270 / $0.4580 | Buy Now |
DISTI #
VR25000003904JA100
|
Avnet Americas | Resistor, 3.9 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003904JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
594-5043DM3M900J
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4Watt 3.9Mohms 5% RoHS: Compliant | 2090 |
|
$0.0500 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0668 | Buy Now |
DISTI #
VR25000003904JA100
|
Avnet Americas | Resistor, 3.9 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003904JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
VR25000003904JA100
|
Avnet Americas | Resistor, 3.9 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003904JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
VR25000003904JA100
|
Avnet Abacus | Resistor, 3.9 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003904JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3547282
|
element14 Asia-Pacific | RES, 3.9M, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Container: Each | 417 |
|
$0.0579 / $0.4611 | Buy Now |
DISTI #
3547282
|
Farnell | RES, 3.9M, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 417 |
|
$0.0549 / $0.3433 | Buy Now |
|
Perfect Parts Corporation | 5085 |
|
RFQ |
Part Details for VR25000003904JA100
VR25000003904JA100 CAD Models
VR25000003904JA100 Part Data Attributes
|
VR25000003904JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000003904JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000003904JA100
This table gives cross-reference parts and alternative options found for VR25000003904JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000003904JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000003904JA500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000003904JA100 vs VR25000003904JA500 |
VR25000003904JR500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000003904JA100 vs VR25000003904JR500 |