There are no models available for this part yet.
Overview of VR25000005603JA100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VR25000005603JA100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH5846
|
Newark | Res, 560K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000005603JA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 776 |
|
$0.1470 / $0.4600 | Buy Now | |
DISTI #
VR25000005603JA100
|
Avnet Americas | VR25 5% A1 560K (Alt: VR25000005603JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0681 | Buy Now | |
DISTI #
594-VR25000005603JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 5% A1 560K RoHS: Compliant | 1540 |
|
$0.0610 / $0.4600 | Buy Now | |
Future Electronics | VR25 Series 560 kOhms ±5% 0.25W 1/4W High Voltage Metal Glaze Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0587 / $0.0686 | Buy Now | ||
DISTI #
VR25000005603JA100
|
Avnet Abacus | Resistor, 560 kOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000005603JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
LCSC | Metal Film Resistors 560k 250mW 200ppm/ 5% PluginD2.5xL6.5mm Through Hole Resistors ROHS | 87 |
|
$0.0289 / $0.0487 | Buy Now |
CAD Models for VR25000005603JA100 by Vishay Intertechnologies
Part Data Attributes for VR25000005603JA100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V): 1600
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
1600 V
|
Alternate Parts for VR25000005603JA100
This table gives cross-reference parts and alternative options found for VR25000005603JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000005603JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000005603JR500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000005603JA100 vs VR25000005603JR500 |
Related Parts for VR25000005603JA100
-
VR25000002205JA100Metal Glaze/Thick Film Resistors
-
CRCW08052K20FKEAFixed Resistors
-
CL21B471KCANNNCFixed Capacitors
-
HVR2500005603JA100Metal Film Resistors
-
MSP430F169IPMRMicrocontrollers
-
TZMB30-GS08Zener Diodes
-
SI2333DS-T1-GE3Small Signal Field-Effect Transistors
-
5962-9233602QXALinear Regulator ICs
-
WSL1206R0100FEAMetal Strip Resistor