-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6766
|
Newark | Res, 1M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000001004FA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92798 |
|
$0.1880 / $0.6140 | Buy Now |
DISTI #
VR37000001004FA100
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR37000001004FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
594-VR37000001004FA1
|
Mouser Electronics | Metal Film Resistors - Through Hole .5w 1Mohms 1% RoHS: Compliant | 3487 |
|
$0.0840 / $0.5600 | Buy Now |
|
Future Electronics | VR37 Series 0.5 W 1 MOhm ±1 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.0994 / $0.1140 | Buy Now |
DISTI #
VR37000001004FA100
|
TTI | Metal Film Resistors - Through Hole .5w 1Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0760 / $0.0940 | Buy Now |
DISTI #
VR37000001004FA100
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR37000001004FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
VR37000001004FA100
|
TME | Resistor: metal glaze, THT, 1MΩ, 0.5W, ±1%, Ø4x10mm, 200ppm/°C Min Qty: 10 | 0 |
|
$0.0770 / $0.1250 | RFQ |
DISTI #
VR37000001004FA100
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR37000001004FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
VR37000001004FA100
|
Avnet Abacus | Resistor, 1 MOhm, � 1%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001004FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 154000 |
|
Buy Now | |
DISTI #
VR37000001004FA100
|
Avnet Asia | Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001004FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR37000001004FA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001004FA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for VR37000001004FA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000001004FA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000001004FR500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR37000001004FA100 vs VR37000001004FR500 |
VR37000Z01004FR500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | VR37000001004FA100 vs VR37000Z01004FR500 |
VR371%R51M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | VR37000001004FA100 vs VR371%R51M0 |