Part Details for VR37000001103JA100 by Vishay Intertechnologies
Overview of VR37000001103JA100 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR37000001103JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8499
|
Newark | Vr37 5% A1 110K |Vishay VR37000001103JA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
VR37000001103JA100
|
Avnet Americas | Resistor, 110 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001103JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1077 / $0.1369 | Buy Now |
DISTI #
594-VR37000001103JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 110Kohms 5% RoHS: Compliant | 0 |
|
$0.0990 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1064 | Buy Now |
|
Onlinecomponents.com |
3850 Partner Stock |
|
$0.1920 / $0.2260 | Buy Now | |
DISTI #
68017977
|
Verical | Res Metal Glaze 110K Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 | Americas - 7000 |
|
$0.0872 / $0.1027 | Buy Now |
DISTI #
VR37000001103JA100
|
Avnet Americas | Resistor, 110 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001103JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1077 / $0.1369 | Buy Now |
DISTI #
VR37000001103JA100
|
Avnet Abacus | Resistor, 110 kOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001103JA100) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR37000001103JA100
VR37000001103JA100 CAD Models
VR37000001103JA100 Part Data Attributes:
|
VR37000001103JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001103JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for VR37000001103JA100
This table gives cross-reference parts and alternative options found for VR37000001103JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000001103JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000001103JR500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR37000001103JA100 vs VR37000001103JR500 |