Part Details for VR37000001204JR500 by Vishay Intertechnologies
Overview of VR37000001204JR500 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR37000001204JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R9914
|
Newark | Vr37 5% R5 1M2 |Vishay VR37000001204JR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1110 | Buy Now |
DISTI #
VR37000001204JR500
|
Avnet Americas | VR37 5% R5 1M2 (Alt: VR37000001204JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0904 | Buy Now |
DISTI #
594-VR37000001204JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1.2Mohms 5% RoHS: Compliant | 0 |
|
$0.0830 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0887 | Buy Now |
DISTI #
80043132
|
Verical | Res Metal Glaze 1.2M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R Min Qty: 97 Package Multiple: 1 Date Code: 1603 | Americas - 2484 |
|
$0.0714 / $0.4093 | Buy Now |
DISTI #
VR37000001204JR500
|
Avnet Abacus | Resistor, 1.2 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001204JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605962362
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 2484 |
|
$0.1023 / $0.4093 | Buy Now |
Part Details for VR37000001204JR500
VR37000001204JR500 CAD Models
VR37000001204JR500 Part Data Attributes
|
VR37000001204JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001204JR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for VR37000001204JR500
This table gives cross-reference parts and alternative options found for VR37000001204JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000001204JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000001204JA100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR37000001204JR500 vs VR37000001204JA100 |