Part Details for VR37000001213FA100 by Vishay Intertechnologies
Overview of VR37000001213FA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR37000001213FA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR37000001213FA100
|
Avnet Americas | Resistor High Voltage Metal Glaze 121k Ohm 1% 1/2W ±200ppm/K Ceramic Axial T/R - Ammo Pack (Alt: VR37000001213FA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1280 | Buy Now |
DISTI #
594-VR37000001213FA1
|
Mouser Electronics | Metal Film Resistors - Through Hole VR37 1% A1 121K | 0 |
|
$0.1170 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.1255 | Buy Now |
Part Details for VR37000001213FA100
VR37000001213FA100 CAD Models
VR37000001213FA100 Part Data Attributes
|
VR37000001213FA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001213FA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for VR37000001213FA100
This table gives cross-reference parts and alternative options found for VR37000001213FA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000001213FA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000001213FA100 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 200 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR37000001213FA100 vs VR37000001213FA100 |
VR371%A1121K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | VR37000001213FA100 vs VR371%A1121K |