VR37000001214FA100
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of VR37000001214FA100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for VR37000001214FA100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VR37000001214FA100
Avnet Americas VR37 1% A1 1M21 (Alt: VR37000001214FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 1,000 $0.1280
$0.1280 Buy Now
DISTI # 594-VR37000001214FA1
Mouser Electronics Metal Film Resistors - Through Hole VR37 1% A1 1M21 RoHS: Compliant 0
  • 1 $0.6600
  • 10 $0.4740
  • 100 $0.2470
  • 500 $0.1710
  • 1,000 $0.1330
  • 2,000 $0.1280
  • 10,000 $0.1210
  • 25,000 $0.1180
  • 50,000 $0.1170
$0.1170 / $0.6600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks 0
  • 1,000 $0.1255
$0.1255 Buy Now

CAD Models for VR37000001214FA100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VR37000001214FA100 by Vishay Intertechnologies

VR37000001214FA100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
RATED AC VOLTAGE (V): 3500
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
9 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; CQC; UL; VDE
Resistance
1210000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3500 V
Want to compare parts?
  1. VR37000001214FA100
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VR37000001214FA100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VR37000001214FA100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VR37000001214FA100 would you like to use for your alert(s)?
  • Please alert me when VR37000001214FA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VR37000001214FA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VR37000001214FA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VR37000001214FA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VR37000001214FA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VR37000001214FA100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: