Part Details for VR37000001304JR500 by Vishay Intertechnologies
Overview of VR37000001304JR500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VR37000001304JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8509
|
Newark | Vr37 5% R5 1M3 |Vishay VR37000001304JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
VR37000001304JR500
|
Avnet Americas | Res Metal Glaze 1.3kOhm 5% 1/2W ±200ppm/K Conformal Axial T/R (Alt: VR37000001304JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0898 / $0.1140 | Buy Now |
DISTI #
594-VR37000001304JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole VR37 5% R5 1M3 RoHS: Compliant | 0 |
|
$0.0830 / $0.6100 | Order Now |
DISTI #
V99:2348_22917500
|
Arrow Electronics | Res Metal Glaze 1.3M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1916 | Americas - 4908 |
|
$0.0232 / $0.0317 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0887 | Buy Now |
DISTI #
VR37000001304JR500
|
Avnet Americas | Res Metal Glaze 1.3kOhm 5% 1/2W ±200ppm/K Conformal Axial T/R (Alt: VR37000001304JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0898 / $0.1140 | Buy Now |
Part Details for VR37000001304JR500
VR37000001304JR500 CAD Models
VR37000001304JR500 Part Data Attributes:
|
VR37000001304JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001304JR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |