-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R9919
|
Newark | Vr37 5% A1 150K |Vishay VR37000001503JA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
VR37000001503JA100
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001503JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
594-VR37000001503JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 150Kohms 5% RoHS: Compliant | 3410 |
|
$0.0690 / $0.5100 | Buy Now |
|
Future Electronics | VR37 5% A1 150K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
VR37000001503JA100
|
TTI | Metal Film Resistors - Through Hole 1/2watt 150Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0690 / $0.0790 | Buy Now |
DISTI #
VR37000001503JA100
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001503JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
VR37000001503JA100
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001503JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
VR37000001503JA100
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001503JA100) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VR37000001503JA100
|
Avnet Asia | Resistor, 150 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001503JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR37000001503JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001503JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |