Part Details for VR37000001505JR500 by Vishay Intertechnologies
Overview of VR37000001505JR500 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR37000001505JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H6550
|
Newark | Resistor, Metal Glaze, 15Mohm, 500Mw, 5%, Resistance:15Mohm, Product Range:Vr37 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay VR37000001505JR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$0.1710 / $0.5800 | Buy Now |
DISTI #
83R9023
|
Newark | Resistor, Metal Glaze, 15 Mohm, 500 Mw, 5%, Full Reel, Resistance:15Mohm, Product Range:Vr37 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Product Diameter:4Mm Rohs Compliant: Yes |Vishay VR37000001505JR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1320 | Buy Now |
DISTI #
92H6550
|
Avnet Americas | VR37 5% R5 15M - Product that comes on tape, but is not reeled (Alt: 92H6550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 28 Partner Stock |
|
$0.1730 | Buy Now |
DISTI #
VR37000001505JR500
|
Avnet Americas | VR37 5% R5 15M - Tape and Reel (Alt: VR37000001505JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0904 | Buy Now |
DISTI #
594-VR37000001505JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole VR37 5% R5 15M RoHS: Compliant | 5780 |
|
$0.0830 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0887 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1104 / $0.5520 | Buy Now | |
DISTI #
VR37000001505JR500
|
Avnet Abacus | Resistor, 15 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001505JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR37000001505JR500
VR37000001505JR500 CAD Models
VR37000001505JR500 Part Data Attributes
|
VR37000001505JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001505JR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for VR37000001505JR500
This table gives cross-reference parts and alternative options found for VR37000001505JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000001505JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000001505JR500 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 15000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR37000001505JR500 vs VR37000001505JR500 |
VR37000001505JA100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR37000001505JR500 vs VR37000001505JA100 |