Part Details for VR37000004993FA100 by Vishay Intertechnologies
Overview of VR37000004993FA100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VR37000004993FA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC3032
|
Newark | Vr37 1% A1 499K Rohs Compliant: Yes |Vishay VR37000004993FA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.0860 / $0.0940 | Buy Now |
DISTI #
54R9964
|
Newark | Vr37 1% A1 499K |Vishay VR37000004993FA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
VR37000004993FA100
|
Avnet Americas | Res Metal Glaze 499K Ohm 1% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: VR37000004993FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0851 / $0.0937 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1255 | Buy Now |
DISTI #
VR37000004993FA100
|
Avnet Americas | Res Metal Glaze 499K Ohm 1% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: VR37000004993FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0851 / $0.0937 | Buy Now |
DISTI #
VR37000004993FA100
|
Avnet Americas | Res Metal Glaze 499K Ohm 1% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: VR37000004993FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0851 / $0.0937 | Buy Now |
Part Details for VR37000004993FA100
VR37000004993FA100 CAD Models
VR37000004993FA100 Part Data Attributes
|
VR37000004993FA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000004993FA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |