Part Details for VR68000001803JAC00 by Vishay Intertechnologies
Overview of VR68000001803JAC00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000001803JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5862
|
Newark | Res, 180K, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR68000001803JAC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$0.3430 / $0.7700 | Buy Now |
DISTI #
VR68000001803JAC00
|
Avnet Americas | VR68 5% AC 180K (Alt: VR68000001803JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3514 | Buy Now |
DISTI #
594-VR68000001803JAC
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 180Kohm 5% 200ppm 10K volts RoHS: Compliant | 1114 |
|
$0.3150 / $0.7700 | Buy Now |
|
Future Electronics | VR68 5% AC 180K RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3750 | Buy Now |
DISTI #
VR68000001803JAC00
|
TTI | Metal Film Resistors - Through Hole 1watt 180Kohm 5% 200ppm 10K volts pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 3000 In Stock |
|
$0.3230 / $0.3380 | Buy Now |
DISTI #
VR68000001803JAC00
|
Avnet Abacus | Resistor, 180 kOhm, � 5%, 1 W, Axial Leaded, Metal Glaze, High Voltage (Alt: VR68000001803JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR68000001803JAC00
VR68000001803JAC00 CAD Models
VR68000001803JAC00 Part Data Attributes
|
VR68000001803JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR68000001803JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; VDE | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |
Alternate Parts for VR68000001803JAC00
This table gives cross-reference parts and alternative options found for VR68000001803JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR68000001803JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR68000001803JAC00 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 180000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR68000001803JAC00 vs VR68000001803JAC00 |