Part Details for VR68000004025FAC00 by Vishay Intertechnologies
Overview of VR68000004025FAC00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000004025FAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR68000004025FAC00
|
Avnet Americas | Resistor, 40.2 MOhm, ± 1%, 1 W, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR68000004025FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5272 / $0.6697 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5210 | Buy Now |
DISTI #
VR68000004025FAC00
|
Avnet Americas | Resistor, 40.2 MOhm, ± 1%, 1 W, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR68000004025FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5272 / $0.6697 | Buy Now |
DISTI #
VR68000004025FAC00
|
Avnet Abacus | Resistor, 40.2 MOhm, � 1%, 1 W, Axial Leaded, Metal Glaze, High Voltage (Alt: VR68000004025FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR68000004025FAC00
VR68000004025FAC00 CAD Models
VR68000004025FAC00 Part Data Attributes:
|
VR68000004025FAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR68000004025FAC00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 40200000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; VDE | |
Resistance | 40200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |