Part Details for VRF-04-30-50-03-N by AirBorn Inc
Overview of VRF-04-30-50-03-N by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRF-04-30-50-03-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-VRF430503N
|
Mouser Electronics | I/O Connectors Signal Integrity Series RoHS: Compliant | 0 |
|
$201.4600 / $225.5100 | Order Now |
DISTI #
ABNVRF-04-30-50-03-N
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | VERSI Min Qty: 7 | Available for Order |
|
$73.6800 / $240.1000 | Buy Now |
Part Details for VRF-04-30-50-03-N
VRF-04-30-50-03-N CAD Models
VRF-04-30-50-03-N Part Data Attributes
|
VRF-04-30-50-03-N
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRF-04-30-50-03-N
AirBorn Inc
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.425 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.125 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKNUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |