Part Details for VRF150MP by Microchip Technology Inc
Overview of VRF150MP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRF150MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRF150MP-ND
|
DigiKey | RF MOSFET 50V M174 Min Qty: 1 Lead time: 40 Weeks Container: Box |
7 In Stock |
|
$95.9750 / $139.7400 | Buy Now |
DISTI #
VRF150MP
|
Avnet Americas | RF MOSFET (VDMOS) - Bulk (Alt: VRF150MP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7900 / $139.7400 | Buy Now |
DISTI #
494-VRF150MP
|
Mouser Electronics | RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 150 MHz M174 RoHS: Compliant | 53 |
|
$139.7400 | Buy Now |
DISTI #
VRF150MP
|
Microchip Technology Inc | RF MOSFET (VDMOS) 170 V 150 W 150 MHz M174, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$102.1100 / $139.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$90.3300 | Buy Now |
|
Onlinecomponents.com | Trans RF MOSFET N-CH 170V 16A 4-Pin Style M-174 Box | 12 Factory Stock |
|
$91.4500 / $109.7100 | Buy Now |
DISTI #
VRF150MP
|
Avnet Americas | RF MOSFET (VDMOS) - Bulk (Alt: VRF150MP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7900 / $139.7400 | Buy Now |
DISTI #
VRF150MP
|
Avnet Americas | RF MOSFET (VDMOS) - Bulk (Alt: VRF150MP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7900 / $139.7400 | Buy Now |
|
NAC | FG, MOSFET, ARF, MATCHED PAIR RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$93.6300 / $109.6900 | Buy Now |
|
Master Electronics | Trans RF MOSFET N-CH 170V 16A 4-Pin Style M-174 Box | 12 Factory Stock |
|
$91.4500 / $109.7100 | Buy Now |
Part Details for VRF150MP
VRF150MP CAD Models
VRF150MP Part Data Attributes
|
VRF150MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VRF150MP
Microchip Technology Inc
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.500 INCH, ROHS COMPLIANT, M174, SOE, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 40 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 170 V | |
Drain Current-Max (ID) | 16 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for VRF150MP
This table gives cross-reference parts and alternative options found for VRF150MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRF150MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRF150MPG | RF Power Field-Effect Transistor | Microchip Technology Inc | VRF150MP vs VRF150MPG |