Part Details for VRRAF-04-30-50-00-N by AirBorn Inc
Overview of VRRAF-04-30-50-00-N by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VRRAF-04-30-50-00-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-VRRAF430500N
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR, VERSI RoHS: Compliant | 3 |
|
$623.7500 / $808.5000 | Buy Now |
DISTI #
VRRAF-04-30-50-00-N
|
TTI | Board to Board & Mezzanine Connectors CONNECTOR, VERSI Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$505.9000 / $784.7200 | Buy Now |
DISTI #
ABNVRRAF-04-30-50-00-N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VRRAF-04-30-50-00-N
VRRAF-04-30-50-00-N CAD Models
VRRAF-04-30-50-00-N Part Data Attributes
|
VRRAF-04-30-50-00-N
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRRAF-04-30-50-00-N
AirBorn Inc
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Press Fit Terminal, #2-56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Board Mounting Option | PEG | |
Body Breadth | 0.438 inch | |
Body Depth | 0.698 inch | |
Body Length | 2.125 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 2500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 |