VRRAM-04-20-50-00-N
AirBorn Inc
Description: Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Press Fit Terminal, #2-56

Overview of VRRAM-04-20-50-00-N by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for VRRAM-04-20-50-00-N by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-VRRAM-04-20-50-00-N-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 3 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $574.7133
$574.7133 Buy Now
DISTI # 479-VRRAM420500N
Mouser Electronics Board to Board & Mezzanine Connectors RoHS: Compliant 0
  • 3 $696.5100
  • 10 $645.3800
$645.3800 / $696.5100 Order Now
DISTI # ABNVRRAM-04-20-50-00-N
Interstate Connecting Components   0
Buy Now

CAD Models for VRRAM-04-20-50-00-N by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VRRAM-04-20-50-00-N by AirBorn Inc

VRRAM-04-20-50-00-N
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE 0.094
Body Breadth
0.437 inch
Body Depth
0.798 inch
Body Length
1.625 inch
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
848.4VAC V
Durability
2500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKNUT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Terminal Length
0.044 inch
Terminal Pitch
1.27 mm
Termination Type
PRESS FIT
Total Number of Contacts
80
Want to compare parts?
  1. VRRAM-04-20-50-00-N
    AirBorn Inc
    Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Press Fit Terminal, #2-56
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRRAM-04-20-50-00-N by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRRAM-04-20-50-00-N by AirBorn Inc

Select Manufacturer
Which Manufacturer of VRRAM-04-20-50-00-N would you like to use for your alert(s)?
  • Please alert me when VRRAM-04-20-50-00-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRRAM-04-20-50-00-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRRAM-04-20-50-00-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRRAM-04-20-50-00-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRRAM-04-20-50-00-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRRAM-04-20-50-00-N by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: