Part Details for VRW25-10MJI by TT Electronics plc
Overview of VRW25-10MJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRW25-10MJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-VRW25-10MJI
|
Mouser Electronics | Thick Film Resistors - Through Hole 10M ohm 5% 0.25W High Voltage | 0 |
|
$0.1420 / $0.5600 | Order Now |
|
NexGen Digital | 7 |
|
RFQ |